Part Details for NC10DA by Zetex / Diodes Inc
Overview of NC10DA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for NC10DA
NC10DA CAD Models
NC10DA Part Data Attributes:
|
NC10DA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
NC10DA
Zetex / Diodes Inc
Zener Diode, 10V V(Z),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Working Test Current | 5 mA |