NBXMBA024LN1TAG
onsemi
Description: Clock Oscillator Module, PureEdge™, 622.08 MHz LVPECL, 2.5 V / 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL

Overview of NBXMBA024LN1TAG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NBXMBA024LN1TAG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # C1S541901106041
Chip1Stop Oscillator XO 622.08MHz ±50ppm LVPECL 55% 2.5V/3.3V 6-Pin CLCC SMD T/R RoHS: Compliant 980
  • 1 $14.2000
  • 100 $9.0200
  • 500 $7.7700
$7.7700 / $14.2000 Buy Now

CAD Models for NBXMBA024LN1TAG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NBXMBA024LN1TAG by onsemi

NBXMBA024LN1TAG
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, CLCC, 848AB, 6 PIN
Pin Count
6
Manufacturer Package Code
848AB
Reach Compliance Code
compliant
Additional Feature
SUPPLY VOLTAGE 2.5V ALSO POSSIBLE; TRI-STATE; E/D FUNCTION; DIFFERENTIAL O/P; TAPE AND REEL
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Manufacturer Series
NBXSBA024
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
622.08 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.9mm
Rise Time-Max
0.4 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. NBXMBA024LN1TAG
    onsemi
    Clock Oscillator Module, PureEdge™, 622.08 MHz LVPECL, 2.5 V / 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL
    VS

Alternate Parts for NBXMBA024LN1TAG

This table gives cross-reference parts and alternative options found for NBXMBA024LN1TAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBXMBA024LN1TAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DFNS11-MELPI622.08MHZXE50 LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 6 PIN CTS Corporation NBXMBA024LN1TAG vs DFNS11-MELPI622.08MHZXE50
DFNS11-MELPIC622.08MHZXB50 LVPECL Output Clock Oscillator, 622.08MHz Nom CTS Corporation NBXMBA024LN1TAG vs DFNS11-MELPIC622.08MHZXB50
DFNS11-MELPIC622.08MHZXE50 LVPECL Output Clock Oscillator, 622.08MHz Nom CTS Corporation NBXMBA024LN1TAG vs DFNS11-MELPIC622.08MHZXE50
530AA622M000DG LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc NBXMBA024LN1TAG vs 530AA622M000DG
OTEUGCLANF-622.080000 LVPECL Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN Taitien Electronics Co Ltd NBXMBA024LN1TAG vs OTEUGCLANF-622.080000
DFNS8-MLECP622.08MHZXB50 LVPECL Output Clock Oscillator, 622.08MHz Nom CTS Corporation NBXMBA024LN1TAG vs DFNS8-MLECP622.08MHZXB50
531MA622M000BGR LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc NBXMBA024LN1TAG vs 531MA622M000BGR
530AA622M000DGR LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc NBXMBA024LN1TAG vs 530AA622M000DGR
531AA622M080BGR LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc NBXMBA024LN1TAG vs 531AA622M080BGR
531AA622M000DG LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc NBXMBA024LN1TAG vs 531AA622M000DG

Related Parts for NBXMBA024LN1TAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NBXMBA024LN1TAG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NBXMBA024LN1TAG by onsemi

Select Manufacturer
Which Manufacturer of NBXMBA024LN1TAG would you like to use for your alert(s)?
  • Please alert me when NBXMBA024LN1TAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NBXMBA024LN1TAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NBXMBA024LN1TAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NBXMBA024LN1TAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NBXMBA024LN1TAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NBXMBA024LN1TAG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: