Part Details for NBXDBA017LN1TAG by onsemi
Overview of NBXDBA017LN1TAG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBXDBA017LN1TAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Clock Generator, 312.5MHz, CMOS, CDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 14144 |
|
$5.3100 / $6.2500 | Buy Now |
Part Details for NBXDBA017LN1TAG
NBXDBA017LN1TAG CAD Models
NBXDBA017LN1TAG Part Data Attributes
|
NBXDBA017LN1TAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBXDBA017LN1TAG
onsemi
Crystal Oscillator Module, PureEdge™, 156.25 MHz / 312.50 MHz LVPECL, 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DLCC | |
Pin Count | 6 | |
Manufacturer Package Code | 848AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 312.5 MHz | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Symmetry-Max | 52/48 % |
Alternate Parts for NBXDBA017LN1TAG
This table gives cross-reference parts and alternative options found for NBXDBA017LN1TAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBXDBA017LN1TAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBXDBA017LNHTAG | onsemi | Check for Price | Crystal Oscillator Module, PureEdge™, 156.25 MHz / 312.50 MHz LVPECL, 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 100-REEL | NBXDBA017LN1TAG vs NBXDBA017LNHTAG |