Part Details for NBX-32926 by BUD Industries Inc
Overview of NBX-32926 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBX-32926
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8017
|
Newark | Internal Panel, Enclosure 14.25X10.43In, Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:Unfinished, For Use With:Nbf Series Nema Boxes, External Height - Metric:362Mm, External Width - Metric:264.9Mm, Product Range:-Rohs Compliant: No |Bud Industries NBX-32926 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$22.8800 / $30.4700 | Buy Now |
DISTI #
377-1953-ND
|
DigiKey | PANEL METAL 14.25X10.43X.06" NBX Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
27 In Stock |
|
$21.6875 / $29.3000 | Buy Now |
DISTI #
563-NBX-32926
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 10.4 x 14.3" RoHS: Compliant | 4 |
|
$21.6800 / $29.3000 | Buy Now |
DISTI #
70244494
|
RS | Steel Inner Panel, 14.25 x 10.43 x 0.06in, UL/IEC, NBF Series | Bud Industries NBX-32926 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$22.7900 / $29.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.1400 | Buy Now |
|
Onlinecomponents.com | Metal - Steel Panel - Inner - 14.250" L x 10.430" W x 0.060" H (361.95mm x 264.92mm x 1.52mm) - Natural. RoHS: Compliant | 76 Factory Stock |
|
$21.2400 / $28.6600 | Buy Now |
DISTI #
000000000003496400
|
Sager | Electrical Enclosure Accessories Steel Internal Panel 10.4 x 14.3 Min Qty: 3 | 81 |
|
$21.7000 / $34.7000 | Buy Now |
|
Master Electronics | Metal - Steel Panel - Inner - 14.250" L x 10.430" W x 0.060" H (361.95mm x 264.92mm x 1.52mm) - Natural. RoHS: Compliant | 76 Factory Stock |
|
$21.2400 / $28.6600 | Buy Now |
DISTI #
10289345
|
TestEquity LLC | Bud Industries NBX-32926 Steel Internal Panel for NBA-10148/10168, 16 Gauge, 10.4 x 14.3in, NBX Series | 18 |
|
$31.8300 | Buy Now |