There are no models available for this part yet.
Overview of NBX-32916-PL by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NBX-32916-PL by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40T8016
|
Newark | Internal Panel, Enclosure 10.51X6.69In, Abs, Panel Type:Inner Panel, Panel Material:Plastic, Body Color:Gray, For Use With:Nbf Series Nema Boxes, External Height - Metric:267Mm, External Width - Metric:169.9Mm, Product Range:- Rohs Compliant: No |Bud Industries NBX-32916-PL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$8.4200 / $11.0800 | Buy Now | |
DISTI #
377-2642-ND
|
DigiKey | PANEL PLASTIC 10.51X6.69X.13" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
215 In Stock |
|
$8.0000 / $10.8000 | Buy Now | |
DISTI #
563-NBX-32916-PL
|
Mouser Electronics | Electrical Enclosure Accessories Plastic Internal Panel 6.7 x 10.5" RoHS: Compliant | 38 |
|
$8.0000 / $10.3200 | Buy Now | |
DISTI #
71274408
|
RS | Enclosure, Accessory, Panel, Plastic,10.51x6.69x.13,For NBF Series | Bud Industries NBX-32916-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$8.0300 / $10.4200 | Buy Now | |
Future Electronics | Plastic Internal Panel 10.510" L x 6.690" W x 0.130" H for NBF Serie Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$8.8300 / $9.2700 | Buy Now | ||
Onlinecomponents.com | Panel - Internal - ABS - UL94-HB - Plastic - NBF Series NEMA Boxes 266.95 mm - 169.93 mm. RoHS: Compliant |
63 In Stock |
|
$8.2000 / $10.5700 | Buy Now | ||
Master Electronics | Panel - Internal - ABS - UL94-HB - Plastic - NBF Series NEMA Boxes 266.95 mm - 169.93 mm. RoHS: Compliant |
63 In Stock |
|
$8.2000 / $10.5700 | Buy Now |