Part Details for NBX-10985 by BUD Industries Inc
Overview of NBX-10985 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS610985DSET | Texas Instruments | 3V output voltage, ultra-low quiescent current synchronous boost with integrated LDO/load 6-WSON -40 to 85 | |
TPS610985DSER | Texas Instruments | 3V output voltage, ultra-low quiescent current synchronous boost with integrated LDO/load 6-WSON -40 to 85 |
Price & Stock for NBX-10985
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F5564
|
Newark | Panel, Enclosure, 9.9Inx6.38In, Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:Unfinished, For Use With:Nbb, Nbd And Nbe Series Enclosures, External Height - Metric:251.5Mm, External Width - Metric:162Mm Rohs Compliant: Yes |Bud Industries NBX-10985 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$9.2900 / $12.4500 | Buy Now |
DISTI #
377-2817-ND
|
DigiKey | PANEL INTERNAL 6.3" X 9.9" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16 In Stock |
|
$8.9375 / $12.0000 | Buy Now |
DISTI #
563-NBX-10985
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 6.3 x 9.9" RoHS: Compliant | 11 |
|
$8.9300 / $12.0000 | Buy Now |
DISTI #
70147380
|
RS | Internal Panel, Steel, 16 ga., 6.378 in., 9.922 in., 0.315 in., 0.344 in. | Bud Industries NBX-10985 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3100 / $12.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.5400 | Buy Now |
|
Onlinecomponents.com | Panel - Internal - 16 Gauge - Galvanized - Steel - Unfinished - NBB - NBD and NBE Series Enclosures. RoHS: Compliant |
22 In Stock 2 Factory Stock |
|
$9.2500 / $18.1900 | Buy Now |
DISTI #
84417980
|
Verical | Internal Panel, Steel, Galvanized RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2423 | Americas - 20 |
|
$23.6470 | Buy Now |
DISTI #
000000000002173384
|
Sager | Electrical Enclosure Accessories Steel Internal Panel 6.3 x 9.9 Min Qty: 7 | 0 |
|
$8.9500 / $14.3000 | Buy Now |
|
Master Electronics | Panel - Internal - 16 Gauge - Galvanized - Steel - Unfinished - NBB - NBD and NBE Series Enclosures. RoHS: Compliant |
22 In Stock 2 Factory Stock |
|
$9.2500 / $18.1900 | Buy Now |