Part Details for NBX-10981-PL by BUD Industries Inc
Overview of NBX-10981-PL by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS610981DSER | Texas Instruments | Low input voltage, 3.3V output voltage, synchronous boost converter with integrated LDO/load switch 6-WSON -40 to 85 | |
TPS610981DSET | Texas Instruments | Low input voltage, 3.3V output voltage, synchronous boost converter with integrated LDO/load switch 6-WSON -40 to 85 |
Price & Stock for NBX-10981-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R2347
|
Newark | Internal Panel Enclosure 10.4X14.3In Abs, Panel Type:Inner Panel, Panel Material:Plastic, Body Color:Gray, For Use With:Nba-10148, Nba-10168, Nbb-32647, External Height - Metric:264.2Mm, External Width - Metric:363Mm, Product Range:-Rohs Compliant: Yes |Bud Industries NBX-10981-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$14.7200 / $19.5300 | Buy Now |
DISTI #
377-1670-ND
|
DigiKey | PANEL PLASTIC 10.4X14.3" FOR NB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$13.8750 / $18.8000 | Buy Now |
DISTI #
563-NBX-10981-PL
|
Mouser Electronics | Electrical Enclosure Accessories Plastic Internal Panel 10.4 x 14.3" RoHS: Compliant | 0 |
|
$13.8700 / $18.7900 | Order Now |
DISTI #
71274400
|
RS | Enclosure, Accessory, Panel, Plastic,10.4x14.3,For NBA-10148,10168 | Bud Industries NBX-10981-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6100 / $18.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.8000 | Buy Now |
|
Onlinecomponents.com | Panel - Inner - NBB Series - 14.300" L x 10.400" W x 0.173" H (363.22mm x 264.16mm x 4.39mm) - Plastic - Gray. RoHS: Compliant | 181 Factory Stock |
|
$14.7600 / $19.5400 | Buy Now |
DISTI #
000000000003359759
|
Sager | Electrical Enclosure Accessories Plastic Internal Panel 10.4 x 14.3 Min Qty: 5 | 181 |
|
$13.9000 / $22.2000 | Buy Now |
|
Master Electronics | Panel - Inner - NBB Series - 14.300" L x 10.400" W x 0.173" H (363.22mm x 264.16mm x 4.39mm) - Plastic - Gray. RoHS: Compliant | 181 Factory Stock |
|
$14.7600 / $19.5400 | Buy Now |