Part Details for NBX-10980 by BUD Industries Inc
Overview of NBX-10980 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBX-10980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F5559
|
Newark | Panel, Enclosure, 10.5Inx6.74In, Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:Unfinished, For Use With:Nba Series Enclosures, External Height - Metric:266.7Mm, External Width - Metric:171Mm, Product Range:- Rohs Compliant: Yes |Bud Industries NBX-10980 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $9.9800 | Buy Now |
DISTI #
377-2816-ND
|
DigiKey | PANEL INTERNAL 6.7" X 10.5" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0625 / $9.6000 | Buy Now |
DISTI #
563-NBX-10980
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 6.7 x 10.5" RoHS: Compliant | 9 |
|
$7.0600 / $9.2300 | Buy Now |
DISTI #
70149067
|
RS | Internal Panel, Steel, 16 ga., 6.735 in., 10.55 in., 0.315 in., 0.344 in. | Bud Industries NBX-10980 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6 |
|
$7.4700 / $9.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.5400 | Buy Now |
|
Onlinecomponents.com | Box Steel Internal Panel RoHS: Compliant |
50 On Order |
|
$7.5100 / $9.9500 | Buy Now |
DISTI #
000000000002173379
|
Sager | Electrical Enclosure Accessories Steel Internal Panel 6.7 x 10.5 Min Qty: 10 | 0 |
|
$7.1000 / $11.3000 | Buy Now |
|
Master Electronics | Box Steel Internal Panel RoHS: Compliant |
50 On Order |
|
$7.5100 / $9.9500 | Buy Now |