Part Details for NBTC75BVV5 by Neutrik USA Inc
Overview of NBTC75BVV5 by Neutrik USA Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBTC75BVV5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C8804
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 1406B, 1407B, 1417B, Contact Material:Brass Rohs Compliant: Yes |Neutrik NBTC75BVV5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $6.5400 | Buy Now |
DISTI #
3937-NBTC75BVV5-ND
|
DigiKey | NBTC75BVV5 Fiber Optic Connector Min Qty: 100 Container: Retail Package MARKETPLACE PRODUCT |
198 In Stock |
|
$9.6909 | Buy Now |
DISTI #
568-NBTC75BVV5
|
Mouser Electronics | RF Connectors / Coaxial Connectors CBL END BNC REAR TWS CABLE O.D. < 4MM RoHS: Compliant | 248 |
|
$4.8700 / $5.9100 | Buy Now |
DISTI #
70548820
|
RS | Cable end BNC rearTWIST tiny- Cable O.D. < 4mm - use Die Suffix -PG - 75 Ohm | Neutrik NBTC75BVV5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9600 / $6.2500 | RFQ |
|
Onlinecomponents.com | rearTWIST HD Tiny BNC Cable Connector - The rearTWIST HD Tiny BNC cable connector is optimized for small cable diameters. The additional leading ferrule eases the critical assembly of multicore or tiny cables. Like all Neutrik BNCs it offers a true 75 Ω RoHS: Compliant |
58 In Stock |
|
$4.2700 / $6.2600 | Buy Now |
DISTI #
60867750
|
Verical | Conn BNC F 75Ohm Crimp ST Cable Mount Min Qty: 10 Package Multiple: 5 Date Code: 1946 | Americas - 55 |
|
$5.8370 / $8.1380 | Buy Now |
DISTI #
NTR-NBTC75BVV5
|
TME | connector BNC BAYONET TINY Min Qty: 1 | 0 |
|
$5.0200 / $7.1800 | RFQ |
|
Powell Electronics | Cable end BNC rearTWIST tiny- Cable O.D. Min Qty: 100 | 198 |
|
$5.3300 | Buy Now |
|
Master Electronics | rearTWIST HD Tiny BNC Cable Connector - The rearTWIST HD Tiny BNC cable connector is optimized for small cable diameters. The additional leading ferrule eases the critical assembly of multicore or tiny cables. Like all Neutrik BNCs it offers a true 75 Ω RoHS: Compliant |
58 In Stock |
|
$4.2700 / $6.2600 | Buy Now |
Part Details for NBTC75BVV5
NBTC75BVV5 CAD Models
NBTC75BVV5 Part Data Attributes
|
NBTC75BVV5
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NBTC75BVV5
Neutrik USA Inc
RF/Coaxial Connector; RF Coax Type:BNC; Contact Termination:Crimp; Body Style:Straight; RG Cable Type:Belden K06A, 1407B, 1417B
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Neutrik | |
Connector Type | RF BNC CONNECTOR |