Part Details for NBTC75BSS5 by Neutrik USA Inc
Overview of NBTC75BSS5 by Neutrik USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBTC75BSS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-NBTC75BSS5-ND
|
DigiKey | NBTC75BSS5 Fiber Optic Connector Min Qty: 100 Container: Retail Package MARKETPLACE PRODUCT |
200 In Stock |
|
$9.6909 | Buy Now |
DISTI #
NTR-NBTC75BSS5
|
TME | connector BNC BAYONET TINY Min Qty: 1 | 0 |
|
$5.0200 / $7.1800 | RFQ |
Part Details for NBTC75BSS5
NBTC75BSS5 CAD Models
NBTC75BSS5 Part Data Attributes
|
NBTC75BSS5
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NBTC75BSS5
Neutrik USA Inc
RF/Coaxial Connector; RF Coax Type:BNC; Contact Termination:Crimp; Body Style:Straight; RG Cable Type:AT&T 735, CommTech BHV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Connector Type | RF BNC CONNECTOR |