Part Details for NBSG111BA by onsemi
Overview of NBSG111BA by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBSG111BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7654
|
Newark | Nbsg111Ba, Motor Drivers/Controllers |Onsemi NBSG111BA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6600 / $23.6600 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 111 Series, 10 True Output(s), ECL, PBGA49 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1714 |
|
$18.5900 / $21.8800 | Buy Now |
Part Details for NBSG111BA
NBSG111BA CAD Models
NBSG111BA Part Data Attributes:
|
NBSG111BA
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBSG111BA
onsemi
111 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA49, 8 X 8 MM, 1 MM PITCH, FCBGA-49
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | BGA | |
Package Description | 8 X 8 MM, 1 MM PITCH, FCBGA-49 | |
Pin Count | 49 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL OPERATING RANGE: VCC = 0 V WITH VEE = -2.375 V TO -3.465 V | |
Family | 111 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 49 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA49,7X7,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for NBSG111BA
This table gives cross-reference parts and alternative options found for NBSG111BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSG111BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBSG111BAR2 | 111 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA49, 8 X 8 MM, 1 MM PITCH, FCBGA-49 | onsemi | NBSG111BA vs NBSG111BAR2 |