Part Details for NBSD107M006CRLC0H24 by Kyocera AVX Components
Overview of NBSD107M006CRLC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBSD107M006CRLC0H24
NBSD107M006CRLC0H24 CAD Models
NBSD107M006CRLC0H24 Part Data Attributes
|
NBSD107M006CRLC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSD107M006CRLC0H24
Kyocera AVX Components
Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Manufacturer Series | NBS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Series | NBS | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NBSD107M006CRLC0H24
This table gives cross-reference parts and alternative options found for NBSD107M006CRLC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSD107M006CRLC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBSD107M006CWSB0923 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBSD107M006CRLC0H24 vs NBSD107M006CWSB0923 |
NBSD107M006LRDB0900 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBSD107M006CRLC0H24 vs NBSD107M006LRDB0900 |
NBSD107M006CWDB0900 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBSD107M006CRLC0H24 vs NBSD107M006CWDB0900 |
NBSD107M006LSDC0823 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBSD107M006CRLC0H24 vs NBSD107M006LSDC0823 |
NBSD107M006CBDC0023 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBSD107M006CRLC0H24 vs NBSD107M006CBDC0023 |
NBSD107M006CRLB0923 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBSD107M006CRLC0H24 vs NBSD107M006CRLB0923 |
NBSD107M006CRLC0H45 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBSD107M006CRLC0H24 vs NBSD107M006CRLC0H45 |
NBSD107M006CSDC0000 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBSD107M006CRLC0H24 vs NBSD107M006CSDC0000 |
NBSD107M006CSLC0745 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBSD107M006CRLC0H24 vs NBSD107M006CSLC0745 |
NBSD107M006LSSB0H45 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBSD107M006CRLC0H24 vs NBSD107M006LSSB0H45 |