Part Details for NBQ201209T-601Y-N-2 by Chilisin Electronics Corp
Overview of NBQ201209T-601Y-N-2 by Chilisin Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBQ201209T-601Y-N-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NBQ201209T-601Y-N-2
|
Avnet Asia | Ferrite Chip Bead 600 Ohm 500mA 350m Ohm Multi-Layer 2-Pin 0805 T/R (Alt: NBQ201209T-601Y-N-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |