Part Details for NBPLPNN001PGUNV by Honeywell Sensing and Control
Overview of NBPLPNN001PGUNV by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NBPLPNN001PGUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4834
|
Newark | Sensor, Pressure, 1Psi, Gauge, Low Profile Port, Operating Pressure Max:1Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:-, Supply Current:1.5Ma, Product Range:Nbp Series Rohs Compliant: No |Honeywell NBPLPNN001PGUNV RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4100 | Buy Now |
DISTI #
480-5656-ND
|
DigiKey | SENSOR 1PSIG .0325V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6424 | Buy Now |
DISTI #
785-NBPLPNN001PGUNV
|
Mouser Electronics | Board Mount Pressure Sensors Leadless SMT,1 PSIG Unamplified,Not comp RoHS: Compliant | 245 |
|
$12.6400 / $18.2700 | Buy Now |
|
Onlinecomponents.com | Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, Leadless SMT, Manifold Mount, 1 psi Gage, 1.8-12V Supply, No Gel RoHS: Compliant |
150 In Stock |
|
$13.5600 / $20.3700 | Buy Now |
DISTI #
73507684
|
Verical | Pressure Sensor 0psi to 1psi Gage 6-Pin SMD Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 150 |
|
$17.9790 / $26.4810 | Buy Now |
|
Master Electronics | Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, Leadless SMT, Manifold Mount, 1 psi Gage, 1.8-12V Supply, No Gel RoHS: Compliant |
150 In Stock |
|
$13.5600 / $20.3700 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensor Uncomp/Unamp, LL SMT Low-profile port No gel 0-1psi G, Vout: 0-32.5mV (5V), Accur: ±0.25%, Vs: 1.8-12V, Op: -40 ~125°C | 50 |
|
$37.6700 | Buy Now |
Part Details for NBPLPNN001PGUNV
NBPLPNN001PGUNV CAD Models
NBPLPNN001PGUNV Part Data Attributes
|
NBPLPNN001PGUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NBPLPNN001PGUNV
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 1Psi Max, Surface Mount, SMT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Additional Feature | IT HAS ACCURACY 0.25 PERCENTAGE | |
Body Height | 3.7 mm | |
Body Length or Diameter | 7 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | YES | |
Termination Type | SOLDER |