Part Details for NBPLANS2.5BGUNV by Honeywell Sensing and Control
Overview of NBPLANS2.5BGUNV by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NBPLANS2.5BGUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6134
|
Newark | Pressure Sensor, Analogue, 2.5Bar, Axial, Operating Pressure Max:2.5Bar, Sensor Output:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:Single Axial Barbed, Supply Current:1.5Ma, Product Range:Nbp Series Rohs Compliant: Yes |Honeywell NBPLANS2.5BGUNV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for NBPLANS2.5BGUNV
NBPLANS2.5BGUNV CAD Models
NBPLANS2.5BGUNV Part Data Attributes
|
NBPLANS2.5BGUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NBPLANS2.5BGUNV
Honeywell Sensing and Control
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 7 mm | |
Body Height | 2.28 mm | |
Body Length or Diameter | 7 mm | |
Housing | POLYAMIDE | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV/V | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 36.26 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |