Part Details for NBPLANS150PAUNV by Honeywell Sensing and Control
Overview of NBPLANS150PAUNV by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NBPLANS150PAUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X0421
|
Newark | Basic Model Pressure Sensor |Honeywell NBPLANS150PAUNV RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2000 | Buy Now |
DISTI #
NBPLANS150PAUNV-ND
|
DigiKey | SENSOR 150PSIA 0.75" .13V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2546 | Buy Now |
DISTI #
785-NBPLANS150PAUNV
|
Mouser Electronics | Board Mount Pressure Sensors BASIC MODEL PRESSURE SENSOR | 0 |
|
$15.2500 / $22.8200 | Order Now |
|
Onlinecomponents.com | Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, Leadless SMT, Single Axial Barbed Port, 150 psi Absolute, 1.8-12V Supply, Gel RoHS: Compliant |
300 In Stock |
|
$15.1600 / $33.2200 | Buy Now |
DISTI #
69140691
|
Verical | Pressure Sensor 0psi to 150psi Absolute 6-Pin SMT Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 291 |
|
$22.5375 / $41.6813 | Buy Now |
|
Master Electronics | Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, Leadless SMT, Single Axial Barbed Port, 150 psi Absolute, 1.8-12V Supply, Gel RoHS: Compliant |
300 In Stock |
|
$15.1600 / $33.2200 | Buy Now |
Part Details for NBPLANS150PAUNV
NBPLANS150PAUNV CAD Models
NBPLANS150PAUNV Part Data Attributes
|
NBPLANS150PAUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NBPLANS150PAUNV
Honeywell Sensing and Control
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 6.8 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.10 | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 7 mm | |
Body Height | 2.28 mm | |
Body Length or Diameter | 7 mm | |
Housing | POLYAMIDE | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV/V | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |