Part Details for NBP-2248 by Quest Technology International Inc
Overview of NBP-2248 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBP-2248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-NBP-2248-ND
|
DigiKey | UNLOADED PATCH PANEL 48PORT 2U Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$40.4900 | Buy Now |
DISTI #
70235110
|
RS | PatchPanel, 48 Port, IU, Black, Unloaded, Keystone HD | Quest Technology International Inc. NBP-2248 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7700 / $43.2600 | RFQ |
|
Onlinecomponents.com | st Technology NBP-2248 Patch Panel, Unloaded, 48-Port, 2U, Black RoHS: Compliant | 0 |
|
$37.4500 / $38.6000 | Buy Now |
DISTI #
10137726
|
TestEquity LLC | Quest Technology NBP-2248 Patch Panel, Unloaded, 48-Port, 2U, Black | 0 |
|
$57.6800 | Buy Now |