-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M3801
|
Newark | Cable End Bnc Reartwist -Cable O.d. 4 - 8Mm - Use Die Suffix -U Or -Pu - 75 Ohm Rohs Compliant: Yes |Neutrik NBNC75BWU13 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.8600 | Buy Now |
DISTI #
3937-NBNC75BWU13-ND
|
DigiKey | NBNC75BWU13 Fiber Optic Connecto Min Qty: 100 Container: Retail Package MARKETPLACE PRODUCT |
100 In Stock |
|
$6.4000 | Buy Now |
DISTI #
568-NBNC75BWU13
|
Mouser Electronics | RF Connectors / Coaxial Connectors CBL END BNC REAR TWS CABLE O.D. 4 - 8MM RoHS: Compliant | 183 |
|
$3.1800 / $4.6700 | Buy Now |
DISTI #
70548803
|
RS | Cable end BNC rearTWIST -Cable O.D. 4 - 8mm - use Die Suffix -U or -PU - 75 Ohm | Neutrik NBNC75BWU13 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1600 / $3.9500 | RFQ |
|
Onlinecomponents.com | rearTWIST HD BNC Cable Connectors - The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding RoHS: Compliant |
69 In Stock 500 Factory Stock |
|
$2.8200 / $4.1400 | Buy Now |
DISTI #
51666248
|
Verical | Conn BNC M 75Ohm Crimp ST Cable Mount Gold Over Copper Min Qty: 15 Package Multiple: 5 Date Code: 1912 | Americas - 65 |
|
$3.9130 / $5.3820 | Buy Now |
DISTI #
NTR-NBNC75BWU13
|
TME | connector BNC BAYONET Min Qty: 1 | 248 |
|
$2.7900 / $4.0100 | Buy Now |
|
Powell Electronics | 330 |
|
Buy Now | ||
|
Master Electronics | rearTWIST HD BNC Cable Connectors - The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding RoHS: Compliant |
69 In Stock 500 Factory Stock |
|
$2.8200 / $4.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy