Part Details for NBN4-12GM50-E2 by PEPPERL+FUCHS GmbH
Overview of NBN4-12GM50-E2 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBN4-12GM50-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7710
|
Newark | Proximity Switch, Inductive, 4Mm, 10-30V, Sensing Range Max:4Mm, Thread Size - Metric:M12, Sensor Output Type:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Nbn4-12Gm50-E2, Sensor Input:Inductive Rohs Compliant: Yes |Pepperl+Fuchs NBN4-12GM50-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$84.9900 / $95.4900 | Buy Now |
DISTI #
2046-NBN4-12GM50-E2-ND
|
DigiKey | INDUCTIVE SEN 4MM PNP Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$69.7248 / $91.3600 | Buy Now |
DISTI #
NBN4-12GM50-E2
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 4 |
|
$66.8400 | Buy Now |