Part Details for NBN15-30GK60-AR-3M by PEPPERL+FUCHS GmbH
Overview of NBN15-30GK60-AR-3M by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBN15-30GK60-AR-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7902
|
Newark | Inductive Relay Sensor, Product Range:-, Sensing Range Max:15Mm, Sensor Input:Inductive, Sensor Output Type:Spdt Relay, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M30 Rohs Compliant: Yes |Pepperl+Fuchs NBN15-30GK60-AR-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.8900 / $218.3600 | Buy Now |
DISTI #
2046-NBN15-30GK60-AR-3M-ND
|
DigiKey | INDUCTIVE SEN 15MM SPDT Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$173.3624 / $244.7800 | Buy Now |