Part Details for NBLP-1870+ by Mini-Circuits
Results Overview of NBLP-1870+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBLP-1870+ Information
NBLP-1870+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1870L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
UPA1870BGR-9JG-E1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 6.0A 20.0Mohm Tssop8 | |
UPA1870GR-9JG-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching |