Part Details for NBL621 by Panasonic Electronic Components
Overview of NBL621 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Automotive
Part Details for NBL621
NBL621 CAD Models
NBL621 Part Data Attributes
|
NBL621
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NBL621
Panasonic Electronic Components
Secondary Battery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8507.80.82.00 | |
Battery Chemistry | NIOBIUM-LITHIUM | |
Battery Size | 621 | |
Battery Type | SECONDARY | |
Capacity | 0.004 Ah | |
Diameter | 6.8 mm | |
Height | 2.15 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 2 V |