Part Details for NBF-32146 by BUD Industries Inc
Overview of NBF-32146 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBF-32146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8029
|
Newark | Enclosure, Wall Mount, Abs/Pc Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Abs, Polycarbonate, External Height - Metric:249.9Mm, External Width - Metric:500Mm, External Depth - Metric:700Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries NBF-32146 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$334.8100 / $375.2800 | Buy Now |
DISTI #
377-1782-ND
|
DigiKey | BOX ABS/PC GRY 27.55"L X 19.68"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$321.9376 / $363.7500 | Buy Now |
DISTI #
563-NBF-32146
|
Mouser Electronics | Electrical Enclosures NEMA Enclosure ABS Poly Blend (28.9 X 21 X 11 In) RoHS: Compliant | 0 |
|
$363.7400 | Order Now |
DISTI #
70148024
|
RS | Enclosure, NEMA 4X, IP66,ABS/PC, UL94-5VA, Indoor, Solid Door,28.90x21.02x11.02 | Bud Industries NBF-32146 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$362.3200 / $426.2600 | RFQ |
|
Future Electronics | NBF Series NEMA 27.55 x 19.68 x 9.84 inch Gray Plastic, ABS/PC Economy Enclosure RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$356.6100 / $374.4400 | Buy Now |
|
Onlinecomponents.com | Light Gray ABS Wall Mount NEMA Box RoHS: Compliant | 98 Factory Stock |
|
$347.6900 / $368.0100 | Buy Now |
DISTI #
000000000003143631
|
Sager | Electrical Enclosures NEMA Enclosure ABS Poly Blend (28.9 X 21 X 11 In) Min Qty: 1 | 98 |
|
$322.6000 / $430.1000 | Buy Now |
|
Master Electronics | Light Gray ABS Wall Mount NEMA Box RoHS: Compliant | 98 Factory Stock |
|
$347.6900 / $368.0100 | Buy Now |
DISTI #
10013604
|
TestEquity LLC | Bud Industries NBF-32146 NEMA Enclosure, ABS Poly Blend, 28.9x21x11 in, NBF Series NEMA Box | 98 |
|
$396.2300 | Buy Now |