Part Details for NBE141006 by L-com Inc
Overview of NBE141006 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBE141006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8008
|
Newark | Enclosure, Weatherproof, Abs, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:370Mm, External Width - Metric:268.2Mm, External Depth - Metric:152.4Mm, Ip Rating:Ip55, Ip67, Body Color:Light Gray Rohs Compliant: Yes |L-Com NBE141006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$49.2800 / $56.0500 | Buy Now |
DISTI #
5073-NBE141006-ND
|
DigiKey | ENCL ABS 14X10X6"" Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.8007 / $62.6800 | Buy Now |
DISTI #
73601860
|
RS | 14x10x6 Inch Weatherproof ABS Light-Weight Enclosure Only- | L-com NBE141006 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9900 | RFQ |
|
Onlinecomponents.com | ENCL ABS 14x10x6"" RoHS: Compliant | 0 |
|
$50.0100 / $66.2100 | Buy Now |
DISTI #
77745974
|
Verical | NBE141006 Min Qty: 2 Package Multiple: 1 | Americas - 268 |
|
$45.0221 / $56.9900 | Buy Now |
DISTI #
NBE141006
|
L-com US | The box is a rugged, lightweight weatherproof economy enclosure that is ideal for both indoor and outdoor applications. Constructed from injection molded ABS resin, it is well suited for a wide range of temperature or harsh environments. The mounting holes are molded into the enclosure permitting it to be wall mounted as well as on a flat surface. The fully gasketed lid features a 2-part molded hinge and molded quick release latches with a locking eye on the lid. Optional Aluminum and Non-Metallic mounting plates are available separately. The enclosure material is UV stabilized and comes in neutral light gray color. The NBE141006 is ideal for custom applications, which may require special modifications to the enclosure. Molded in bosses inside the enclosure are used for the mounting plate. The NBE141006 is designed for use as electrical and electronic box in many environments including factories and processing plants, municipal and state government installations, retail, wholesale, warehouse and commercial facilities. These enclosures are also suited use as an instrument enclosure in both indoor and outdoor applications. For additional information and complete specifications, see the data sheet in the Downloads Tab. Min Qty: 1 Package Multiple: 1 | 43 |
|
$45.0200 / $56.9900 | Buy Now |