There are no models available for this part yet.
Overview of NBC9613 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NBC9613 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
488-NBC9613-ND
|
DigiKey | SPM5 INV 500V 2.1OHM EX Min Qty: 1 Lead time: 23 Weeks Container: Tube |
270 In Stock |
|
$3.4764 / $8.5000 | Buy Now | |
DISTI #
NBC9613
|
Avnet Americas | NBC9613 - SPM5 INV 500V 2.1OHM EX - Bulk (Alt: NBC9613) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 270 Partner Stock |
|
$4.1144 | Buy Now | |
DISTI #
NBC9613
|
Avnet Americas | NBC9613 - SPM5 INV 500V 2.1OHM EX - Rail/Tube (Alt: NBC9613) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$3.4486 / $4.1160 | Buy Now | |
DISTI #
863-NBC9613
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SPM5 INV 500V 2.1OHM EX RoHS: Compliant | 270 |
|
$3.6500 / $6.6800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $4.1500 | Buy Now | ||
Rochester Electronics | NBC9613 - SPM5 INV 500V 2.1OHM EX RoHS: Compliant Status: Active Min Qty: 1 | 270 |
|
$3.4500 / $4.0600 | Buy Now |