Part Details for NBC141206-KIT by L-com Inc
Overview of NBC141206-KIT by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBC141206-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1848
|
Newark | Enclfrp 14X12X6" Screw Cover |L-Com NBC141206-KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.3500 / $273.3800 | Buy Now |
DISTI #
5073-NBC141206-KIT-ND
|
DigiKey | ENCLFRP 14X12X6"" SCREW COVER Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$246.4552 / $263.1300 | Buy Now |
DISTI #
73606246
|
RS | 14x12x6 Inch UL Listed Weatherproof NEMA 4X Enclosure w.Aluminum Mounting Plat- | L-com NBC141206-KIT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$277.9900 | RFQ |
|
Onlinecomponents.com | ENCLFRP 14x12x6"" SCREW COVER | 0 |
|
$246.9300 / $266.0300 | Buy Now |
DISTI #
NBC141206-KIT
|
L-com US | The NBC series is a UL/CSA® Listed rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded halogen free self extinguishing fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The integral mounting flange allows it to be wall mounted as well as on a flat surface without the need for extra mounting hardware. The fully gasketed lid features four stainless steel captive screws that secure the cover to the base by means of four threaded brass inserts contained in the base that provide a weather-proof seal protecting the contents inside. The light grey color of the NBC series is cleaner, cooler and more aesthetically pleasing. Users can enjoy the physical benefits of better heat reflection and better UV resistance due to the lighter color. The contoured body provides an attractive and contemporary appearance. The NBC series is ideal for custom applications, which may require special modifications to the enclosure. Contact L-com with your custom requirements and let us provide it for you. Integral mounting stand-offs inside the enclosure can be used for mounting plates. The NBC141206-KIT includes a Blank Aluminum Mounting Plate permitting free form layout of equipment. The Enclosure and Mounting Plate combination is ideal for custom applications. Mounting stand-offs inside the enclosure are used to secure the Mounting Plate. Min Qty: 1 Package Multiple: 1 | 19 |
|
$222.3900 / $277.9900 | Buy Now |