Part Details for NBC141206-02 by L-com Inc
Overview of NBC141206-02 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBC141206-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4905
|
Newark | Enclosure, Wall Mount, Pet, Grey, Enclosure Type:Wall Mount, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:374.7Mm, External Width - Metric:323.8Mm, External Depth - Metric:144.3Mm Rohs Compliant: Yes |L-Com NBC141206-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$346.7700 | Buy Now |
DISTI #
5073-NBC141206-02-ND
|
DigiKey | ENCLFRP 14X12X6"" SCRW CVR/MOD Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$246.4552 / $263.1300 | Buy Now |
DISTI #
73603629
|
RS | 14x12x6 Inch Weatherproof NEMA 3R Enclosure Only- | L-com NBC141206-02 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$277.9900 | RFQ |
|
Onlinecomponents.com | ENCLFRP 14x12x6"" SCRW CVR/MOD | 0 |
|
$246.9300 / $266.0300 | Buy Now |
DISTI #
NBC141206-02
|
L-com US | L-com's non-powered NEMA rated enclosures are perfect for housing both wired and wireless communications equipment. This robust, weatherproof enclosures features a continuous gasketed lid secured by four stainless steel captive screws that ensure optimal integrity. This Enclosure is 14" x 12" x 6" and has entry holes for Coax and Power Cable pre-drilled. The Enclosure comes without a Mounting Plate. Min Qty: 1 Package Multiple: 1 | 41 |
|
$222.3900 / $277.9900 | Buy Now |