Part Details for NBC12429AFNR2G by onsemi
Overview of NBC12429AFNR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBC12429AFNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1669
|
Newark | Pll Clk Generator, -40 To 85Deg C, Clock Ic Type:Pll Clock Generator, Frequency:400Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:5.25V, Clock Ic Case Style:Plcc, No. Of Pins:28Pins, Product Range:- Rohs Compliant: Yes |Onsemi NBC12429AFNR2G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V79:2366_26240068
|
Arrow Electronics | Clock Generator 10MHz to 20MHz-IN 400MHz-OUT 28-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1526 | Americas - 90 |
|
$8.9000 | Buy Now |
DISTI #
59275110
|
Verical | Clock Generator 10MHz to 20MHz-IN 400MHz-OUT 28-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1526 | Americas - 90 |
|
$8.9000 | Buy Now |
|
Rochester Electronics | Clock Generator, 400MHz, CMOS, PQCC28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 14500 |
|
RFQ |
Part Details for NBC12429AFNR2G
NBC12429AFNR2G CAD Models
NBC12429AFNR2G Part Data Attributes
|
NBC12429AFNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBC12429AFNR2G
onsemi
PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz), 28 LEAD PLCC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 28 LEAD PLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPRATES AT 5V SUPPLY | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NBC12429AFNR2G
This table gives cross-reference parts and alternative options found for NBC12429AFNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBC12429AFNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC9229FNR2 | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | NBC12429AFNR2G vs MPC9229FNR2 |
NBC12429AFN | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | onsemi | NBC12429AFNR2G vs NBC12429AFN |
MC12429FNR2 | Clock Generator, 400MHz, MOS, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | NBC12429AFNR2G vs MC12429FNR2 |
MC12429FN | IC,MISCELLANEOUS CLOCK GENERATOR,LDCC,28PIN,PLASTIC | Freescale Semiconductor | NBC12429AFNR2G vs MC12429FN |
MPC9229FNR2 | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Freescale Semiconductor | NBC12429AFNR2G vs MPC9229FNR2 |