Part Details for NBC100805 by L-com Inc
Overview of NBC100805 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBC100805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1841
|
Newark | Enclosure, Wall Mount, 287 X 236 X 138Mm, Enclosure Type:Wall Mount, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:287Mm, External Width - Metric:236Mm, External Depth - Metric:138Mm Rohs Compliant: Yes |L-Com NBC100805 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$143.5200 / $163.2400 | Buy Now |
DISTI #
5073-NBC100805-ND
|
DigiKey | ENCLFRP 10X8X5"" SCREW COVER Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$147.1584 / $157.1200 | Buy Now |
DISTI #
73606313
|
RS | 10x8x5 Inch UL Listed Weatherproof Industrial NEMA 4X Enclosure Only with Corn- | L-com NBC100805 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$165.9900 | RFQ |
|
Onlinecomponents.com | ENCLFRP 10x8x5"" SCREW COVER | 0 |
|
$147.8900 / $158.8500 | Buy Now |
DISTI #
NBC100805
|
L-com US | The NBC series is a UL/CSA® Listed rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded halogen free self extinguishing fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The integral mounting flange allows it to be wall mounted as well as on a flat surface without the need for extra mounting hardware. The fully gasketed lid features four stainless steel captive screws that secure the cover to the base by means of four threaded brass inserts contained in the base that provide a weather-proof seal protecting the contents inside. The light grey color of the NBC series is cleaner, cooler and aesthetically pleasing. Users can enjoy the physical benefits of better heat reflection and better UV resistance due to the lighter color. The contoured body provides an attractive and contemporary appearance. The NBC series is ideal for custom applications, which may require special modifications to the enclosure. Contact L-com with your custom requirements and let us provide it for you. Integral mounting stand-offs inside the enclosure can be used for mounting plates. Blank and custom mounting plates are available from L-Com. Min Qty: 1 Package Multiple: 1 | 6 |
|
$132.7900 / $165.9900 | Buy Now |