Part Details for NBC-MRD/ 0 5-93E/R4AC SCO by Phoenix Contact
Overview of NBC-MRD/ 0 5-93E/R4AC SCO by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDAP06M15000 | Amphenol Communications Solutions | HARSH MRD SERIES CIRCULAR HARSH CONNECTOR | |
MRDAH06L13000 | Amphenol Communications Solutions | HARSH MRD SERIES CIRCULAR HARSH CONNECTOR | |
MRDBP04M16000 | Amphenol Communications Solutions | HARSH MRD SERIES CIRCULAR HARSH CONNECTOR |
Price & Stock for NBC-MRD/ 0 5-93E/R4AC SCO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Ethernet 0.5m 26AWG M12 Circular to RJ-45 4 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$36.2200 / $44.9700 | Buy Now |
|
Master Electronics | Cable Assembly Ethernet 0.5m 26AWG M12 Circular to RJ-45 4 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$36.2200 / $44.9700 | Buy Now |