Part Details for NBC-M12MSD/ 5 0-93E/M12MSD by Phoenix Contact
Overview of NBC-M12MSD/ 5 0-93E/M12MSD by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBC-M12MSD/ 5 0-93E/M12MSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight M12 SPEEDCON / IP67 - coding: D - cable length: 5 m RoHS: Compliant |
9 In Stock 5 Factory Stock |
|
$45.3900 / $57.7100 | Buy Now |
|
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight M12 SPEEDCON / IP67 - coding: D - cable length: 5 m RoHS: Compliant |
9 In Stock 5 Factory Stock |
|
$45.3900 / $57.7100 | Buy Now |