Part Details for NBC-10-472 by Cosel USA Inc
Overview of NBC-10-472 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NBC-10-472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2858
|
Newark | Power Line Filter, 2-Stage, 10A, 250V Rohs Compliant: Yes |Cosel NBC-10-472 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$35.6000 / $39.4200 | Buy Now |
DISTI #
1776-1422-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A CHAS Min Qty: 1 Lead time: 16 Weeks Container: Box |
67 In Stock |
|
$30.2625 / $37.9000 | Buy Now |
DISTI #
436-NBC-10-472
|
Mouser Electronics | Power Line Filters AC 1-250 / DC250 10A 0.5 mA/ 1.0 mA max RoHS: Compliant | 98 |
|
$30.2600 / $37.8800 | Buy Now |
DISTI #
70161026
|
RS | Filter 2-Stage AC Noise 1 Ph Op-V 250VAC Curr 10A DIN Rail Mnt NBC Series | Cosel U.S.A. Inc. NBC-10-472 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$34.1100 / $37.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.4500 | Buy Now |
DISTI #
30576587
|
Verical | Power Line Filter High Attenuation 60Hz 10A 250VAC/250VDC Terminal Block Chassis Mount Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$33.6250 | Buy Now |
|
Neutron USA | Power Line Filters AC 1-250 / DC250 10A, Leak C: 0.5 mA/ 1.0 mA max for 125/250V 60Hz, Cy: 4700pF | 50 |
|
$79.9900 | Buy Now |
Part Details for NBC-10-472
NBC-10-472 CAD Models
NBC-10-472 Part Data Attributes:
|
NBC-10-472
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NBC-10-472
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 41 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 1 mA | |
Length | 92 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 53 mm |