Part Details for NBC-10-472-D by Cosel USA Inc
Overview of NBC-10-472-D by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NBC-10-472-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NBC-10-472-D-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A DIN Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$40.9400 | Buy Now |
DISTI #
436-NBC-10-472-D
|
Mouser Electronics | Power Line Filters AC 1-250 / DC250 10A 0.5 mA/ 1.0 mA max RoHS: Compliant | 14 |
|
$38.6200 / $41.7600 | Buy Now |
|
Future Electronics | Power Line Filters AC 1-250 / DC250 10A 0.5 mA/ 1.0 mA max RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$40.1400 / $42.1500 | Buy Now |
DISTI #
30576039
|
Verical | Power Line Filter High Attenuation 60Hz 10A 250VAC/250VDC Terminal Block DIN Rail Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$32.8750 | Buy Now |
|
Neutron USA | Power Line Filters AC 1-250 / DC250 10A 0.5 mA/ 1.0 mA max | 14 |
|
$100.4500 | Buy Now |
Part Details for NBC-10-472-D
NBC-10-472-D CAD Models
NBC-10-472-D Part Data Attributes:
|
NBC-10-472-D
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NBC-10-472-D
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 41 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 1 mA | |
Length | 92 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 53 mm |