Part Details for NBBWPC141206-E00 by L-com Inc
Overview of NBBWPC141206-E00 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBBWPC141206-E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8054
|
Newark | Enclosure, Weather Proof, Outdoor, Pc, Enclosure Type:Outdoor/Weatherproof, Enclosure Material:Polycarbonate, External Height - Metric:370.84Mm, External Width - Metric:320.04Mm, External Depth - Metric:187.96Mm, Ip Rating:Ip66 Rohs Compliant: Yes |L-Com NBBWPC141206-E00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$565.0000 | Buy Now |
DISTI #
5073-NBBWPC141206-E00-ND
|
DigiKey | ENCL PC WNDW 14X12X06" W/120-240 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$485.8510 / $500.9200 | Buy Now |
DISTI #
73607428
|
RS | 14x12x06 Polycarb Weatherproof NEMA 4X Enclosure120-240VAC Universal Outlet Mo- | L-com NBBWPC141206-E00 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$565.0000 | RFQ |
|
Onlinecomponents.com | ENCL PC WNDW 14x12x06" w/120-240VAC MNT PLATE BLK | 0 |
|
$503.4100 / $532.8300 | Buy Now |
DISTI #
NBBWPC141206-E00
|
L-com US | 14x12x06 Polycarbonate Weatherproof Outdoor IP66 NEMA 4X Enclosure, 120-240 VAC Universal Outlet MNT PLT Powered Clear Lid Black NEMA enclosure cabinet NBBWPC141206-E00 from L-com is in-stock at our warehouse and will ship the same business day as purchased. Our National Electrical Manufacturers Association (NEMA) enclosure has a 4X rating. This NEMA 4X rating enclosure cabinet provides protection for your electrical / electronic equipment. Our national electrical manufactures association NEMA box has the outer dimensions of 14x12x6. The 14x12x6 NEMA enclosure box inner dimensions are 13.7x11.7x5.9. L-com 4X rating NEMA IP66 enclosure panel part number NBBWPC141206-E00 is constructed of polycarbonate. Our NEMA 4X rating polycarbonate enclosure cabinet is black in color with a clear lid. This black polycarbonate enclosure box is designed to adhere to the national electrical manufacturers association NEMA ratings. Our outdoor NEMA 4X rating enclosure is designed to be weatherproof for added protection of its important electronic and electrical components. The weatherproof NEMA box from L-com provides watertight protection from the outdoors. This NEMA waterproof cabinet enclosure has an IP66 rating. Industrial outdoor NEMA IP66 enclosure NBBWPC141206-E00 is built with 120-240V AC universal outlet mounting plate powered. NBBWPC141206-E00 outdoor IP66 NEMA 4X enclosure cabinet datasheet with details of specifications and CAD drawing with dimensions can be found in the PDF above. L-com NEMA 4X rating enclosure cabinets are stocked on a continual basis. Not only are our 4X rating NEMA enclosures in-stock, but like our other products, these outdoor IP66 cabinets also will ship the same business day as purchased. Custom configured NEMA enclosure cabinets may be available from L-com in some models and sizes, please contact us for additional information. Min Qty: 1 Package Multiple: 1 | 12 |
|
$452.0000 / $565.0000 | Buy Now |