Part Details for NBBWPC121006-000DR by L-com Inc
Overview of NBBWPC121006-000DR by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
TPS63000DRCRG4 | Texas Instruments | High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 85 | |
BQ27000DRKR | Texas Instruments | Single-Cell Li-Ion and Li-Pol Battery Gas Gauge IC 10-VSON -20 to 70 |
Price & Stock for NBBWPC121006-000DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2193
|
Newark | Encl Pc Wndw 12X10X06" W/Din Rail Blk |L-Com NBBWPC121006-000DR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$154.9800 | Buy Now |
DISTI #
5073-NBBWPC121006-000DR-ND
|
DigiKey | ENCL PC WNDW 12X10X06" W/DIN RAI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$144.6400 | Buy Now |
DISTI #
73607462
|
RS | 12x10x06 Polycarbonate Weatherproof Outdoor IP66 NEMA 4X EnclosureDIN Rail Mou- | L-com NBBWPC121006-000DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$154.9800 | RFQ |
|
Onlinecomponents.com | ENCL PC WNDW 12x10x06" w/DIN RAIL BLK RoHS: Compliant | 0 |
|
$136.3900 / $146.1300 | Buy Now |
DISTI #
77746800
|
Verical | NBBWPC121006-000DR Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$123.9840 / $154.9800 | Buy Now |
DISTI #
NBBWPC121006-000DR
|
L-com US | The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from High-Impact, UV Resistant Polycarbonate material that provides superior durability to impacts and ease of modification while maintaining minimum weight. It is well suited for high temperature or corrosive environments. The included wall mount brackets come uninstalled and bagged with their hardware inside of the enclosure. Once the brackets are installed the enclosure can be mounted directly to any flat wall surface provided proper screws are used into secure studs. The brackets, once installed, also allow you to use our HGX-PMT pole mount kits. The clear lid features a non-metallic hinge system that allows for quick removal & can be reattached just as quickly without the need for any tools. The clear lid provides an unobstructed view inside the enclosure allowing for the monitoring of installed equipment and its data readout, activity or warning lights without the need to open the lid. The enclosure comes with a pair of stainless-steel latches with padlock eyes allowing you to secure the enclosure from tampering. The enclosure comes in Black with a Clear Lid. Mounting Rails The aluminum mounting rails installed within the NBBWPC121006-000DR provides provisions to mount DIN3 Rails for installing a number of off-the -shelf DIN Modules and systems. The flexibility of DIN rail mounting system and the large selection of modules available offer any number of application solutions indoors and out, even in harsh environments. The NEMA 4X/IP66 provides a sealed environment to safely house the control, routing and power systems being designed with the DIN Modules. The DIN Rails can be adapted to hold other systems and components to accommodate their placement in the enclosure. The enclosure features holes for two N-Bulkhead connectors or Lightning Protectors, a grounding lug, and a cable conduit connector to accept power or system feeds into the enclosure. The HGX-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles. Compatible versions include HGX-PMT13, HGX-PMT16, HGX-PMT28, HGX-PMT29, HGX-PMT30, & HGX-PMT33 *Note: Enclosure ports (Cable conduit connector and N-type holes for lightning protectors or connectors) must be properly sealed to maintain NEMA Type 4X / IP66 rating **Note: If all four of the optional lid screws are installed the enclosure can achieve. NEMA 6P / IP68 however all of the openings would have to be properly sealed with an IP68 rated plug, gland or coupler. Min Qty: 1 Package Multiple: 1 | 24 |
|
$123.9800 / $154.9800 | Buy Now |