Part Details for NBBPC121006-1HFS by L-com Inc
Overview of NBBPC121006-1HFS by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBBPC121006-1HFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2184
|
Newark | Encl Pc 12X10X06" W/Ss Fan & Heat 120V Mt Plt Blk |L-Com NBBPC121006-1HFS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$351.9200 | Buy Now |
DISTI #
5073-NBBPC121006-1HFS-ND
|
DigiKey | ENCL PC 12X10X06" W/SS FAN & HEA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$328.4300 | Buy Now |
DISTI #
73606944
|
RS | 12x10x06 Polycarbonate Weatherproof Outdoor IP24 NEMA 3R Enclosure120VAC Mount- | L-com NBBPC121006-1HFS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$351.9200 | RFQ |
|
Onlinecomponents.com | ENCL PC 12x10x06" w/SS Fan & Heat 120V MT PLT BLK RoHS: Compliant | 0 |
|
$312.6100 / $336.7900 | Buy Now |
DISTI #
77746019
|
Verical | NBBPC121006-1HFS Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$316.7280 / $351.9200 | Buy Now |
DISTI #
NBBPC121006-1HFS
|
L-com US | The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from High-Impact, UV Resistant Polycarbonate material that provides superior durability to impacts and ease of modification while maintaining minimum weight. It is well suited for high temperature or corrosive environments. The lid includes two vents with installed rain guards and filters. The included wall mount brackets come uninstalled and bagged with their hardware inside of the enclosure. Once the brackets are installed the enclosure can be mounted directly to any flat wall surface provided proper screws are used into secure studs. The brackets, once installed, also allow you to use our HGX-PMT pole mount kits. The lid features a non-metallic hinge system that allows for quick removal & can be reattached just as quickly without the need for any tools. The enclosure comes with a pair of stainless-steel latches with padlock eyes allowing you to secure the enclosure from tampering. The enclosure comes in black. Mounting Plate The aluminum mounting plate included with the NBBPC121006-1HFS features a single standard surge protected duplex 120 VAC outlet and a terminal block for easy hook up to externally provided line power. The enclosure also features holes for two N-Bulkhead Lightning Protectors or Connectors, a grounding lug and cable conduit connector. Heating & Cooling To help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure needs to be controlled. With the built-in heater and cooling fan, internal temperatures can be better maintained. This model is ideal in Hot and/or Cold environments. For Heating the NBBPC121006-1HFS includes our exclusive solid state temperature controller that utilizes a pair of 50W heaters (100W Total). The controller features improved temperature set point accuracy. The heaters turn on when the internal temperature drops to 16° F (-9° C) ±5° and turn off when the temperature hits 25° F (-4° C) ±5°. The heaters do not require the use of any of the AC outlets, leaving them all available for your equipment. No extra room for the heaters is required since they are mounted underneath the plate. For Cooling the NBBPC121006-1HFS model includes our exclusive solid state temperature controller connected to a 6.8W fan. The high airflow, low noise fan used allows warm air to be actively pushed out while the lower vent passively pulls in outside air into the enclosure. Filters for both ports prevent foreign objects or debris from entering the enclosure. The controller features improved temperature set point accuracy. The fan turns on when the internal temperature rises to 90° F (32° C) ±5° and turns off at 81° F (27° C) ±5°. Like the heater, the cooling fan does not require the use of any of the AC outlets, leaving them all available for your equipment. The HGX-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles. Compatible versions include HGX-PMT13, HGX-PMT16, HGX-PMT28, HGX-PMT29, HGX-PMT30, & HGX-PMT33. Min Qty: 1 Package Multiple: 1 | 2 |
|
$316.7300 / $351.9200 | Buy Now |