Part Details for NBB5-18GM50-E2 (ALTERNATE: 83995) by PEPPERL+FUCHS GmbH
Overview of NBB5-18GM50-E2 (ALTERNATE: 83995) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for NBB5-18GM50-E2 (ALTERNATE: 83995)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70255018
|
RS | ProXimity Sensor, M18, 5mm Range, 10-30VDC, PNP, 2m, PVC, 083995 | Pepperl+Fuchs Factory Automation NBB5-18GM50-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10 |
|
$97.2100 / $106.8300 | Buy Now |
DISTI #
70093498
|
RS | Proximity Sensor, 5mm Range, M18 x 1, 10-30 VDC, Shielded, 2m Cable, NBB5 Series | Pepperl+Fuchs Factory Automation NBB5-18GM50-E2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 9 |
|
$104.1900 / $118.4000 | Buy Now |