Part Details for NBB5-18GM50-E0 by PEPPERL + FUCHS AUTOMATION
Overview of NBB5-18GM50-E0 by PEPPERL + FUCHS AUTOMATION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB5-18GM50-E0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Proximity Sensor, M18 x 1, 10 to 30 VDC, 15 mA (Max.), Shielded, 800 Hz | 21 |
|
$227.9200 | Buy Now |