Part Details for NBB5-18GM50-E0-V1 by PEPPERL+FUCHS GmbH
Overview of NBB5-18GM50-E0-V1 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB5-18GM50-E0-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C2584
|
Newark | Inductive Proximity Sensors, Sensing Range Max:5Mm, Thread Size - Metric:M18, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:-, Load Current Rms Max:200Ma, Sensing Face Diameter:18Mm Rohs Compliant: Yes |Pepperl+Fuchs NBB5-18GM50-E0-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.5300 / $126.1000 | Buy Now |
DISTI #
2046-NBB5-18GM50-E0-V1-ND
|
DigiKey | INDUCTIVE SEN 5MM NPN Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$73.3120 / $74.9500 | Buy Now |