Part Details for NBB15-30GM50-E3-V1-3G-3D by PEPPERL+FUCHS GmbH
Results Overview of NBB15-30GM50-E3-V1-3G-3D by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBB15-30GM50-E3-V1-3G-3D Information
NBB15-30GM50-E3-V1-3G-3D by PEPPERL+FUCHS GmbH is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for NBB15-30GM50-E3-V1-3G-3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2046-NBB15-30GM50-E3-V1-3G-3D-ND
|
DigiKey | INDUCTIVE DC Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$226.0600 | Buy Now |
DISTI #
NBB1530GM50E3V13G3
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷15mm, 10÷30VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$138.0900 | RFQ |