Part Details for NBB10-30GM50-WS by PEPPERL+FUCHS GmbH
Overview of NBB10-30GM50-WS by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB10-30GM50-WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K1862
|
Newark | Inductive Proximity Sensors, Supply Voltage Min:20Vac, Supply Voltage Max:250Vac, Product Range:Nbb10-30Gm50-Ws, Load Current Rms Max:200Ma, Load Current Rms Min:5Ma, Sensing Face Diameter:30Mm, Sensing Range Max:25Mm Rohs Compliant: Yes |Pepperl+Fuchs NBB10-30GM50-WS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.4700 / $202.6900 | Buy Now |
DISTI #
2046-NBB10-30GM50-WS-ND
|
DigiKey | INDUCTIVE SEN 10MM NO Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$156.1124 / $229.1900 | Buy Now |
DISTI #
NBB10-30GM50-WS
|
TME | Sensor: inductive, Range: 0÷10mm, 20÷253VAC, OUT: 2-wire NO, M30 Min Qty: 1 | 0 |
|
$161.5200 | RFQ |