Part Details for NBB-500 by Qorvo
Overview of NBB-500 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBB-500
NBB-500 CAD Models
NBB-500 Part Data Attributes:
|
NBB-500
Qorvo
Buy Now
Datasheet
|
Compare Parts:
NBB-500
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN, CERAMIC, MICRO-X-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | QORVO INC | |
Package Description | SL,4LEAD,.07SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.07SQ | |
Power Supplies | 3.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.7 |
Alternate Parts for NBB-500
This table gives cross-reference parts and alternative options found for NBB-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBB-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBB-500-T3 | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X-4 | Qorvo | NBB-500 vs NBB-500-T3 |
NBB-500-D | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 0.017 X 0.017 INCH, 0.004 INCH HEIGHT, GREEN, CERAMIC, DIE-3 | RF Micro Devices Inc | NBB-500 vs NBB-500-D |
NBB-500-D | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 0.017 X 0.017 INCH, 0.004 INCH HEIGHT, GREEN, CERAMIC, DIE-3 | Qorvo | NBB-500 vs NBB-500-D |
NBB-500-T1 | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN, CERAMIC, MICRO-X-4 | RF Micro Devices Inc | NBB-500 vs NBB-500-T1 |