-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, BIPolar, GREEN, CERAMIC, MICRO-X, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | CASCADABLE BROADBAND GaAs MMIC AMPLIFIER DC TO 8GHz | 8500 |
|
$7.2193 / $10.8289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NBB-400-T1
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
NBB-400-T1
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, BIPolar, GREEN, CERAMIC, MICRO-X, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | GREEN, CERAMIC, MICRO-X, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | RFMD | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.07SQ | |
Power Supplies | 3.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.9 |
This table gives cross-reference parts and alternative options found for NBB-400-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBB-400-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBB-400-T3 | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X-4 | Qorvo | NBB-400-T1 vs NBB-400-T3 |
NBB-400-D | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, GREEN, CERAMIC, MICRO-X, 4 PIN | Qorvo | NBB-400-T1 vs NBB-400-D |