Part Details for NBB-400-SR by RF Micro Devices Inc
Results Overview of NBB-400-SR by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBB-400-SR Information
NBB-400-SR by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for NBB-400-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | RF & Microwave | 1107 |
|
RFQ |
Part Details for NBB-400-SR
NBB-400-SR CAD Models
NBB-400-SR Part Data Attributes
|
NBB-400-SR
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
NBB-400-SR
RF Micro Devices Inc
RF/Microwave Amplifier, 1 Func, BIPolar,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.07SQ | |
Power Supplies | 3.9 V | |
Surface Mount | YES | |
Technology | BIPOLAR |