Part Details for NBB-10247 by BUD Industries Inc
Overview of NBB-10247 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB-10247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6457
|
Newark | Enclosure, Box, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:398.3Mm, External Width - Metric:298Mm, External Depth - Metric:160Mm, Ip Rating:Ip66, Body Color:Gray, External Depth:6.3" Rohs Compliant: Yes |Bud Industries NBB-10247 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$61.2200 / $82.4100 | Buy Now |
DISTI #
377-1144-ND
|
DigiKey | BOX ABS/PC GRY 15.68"L X 11.73"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.8752 / $79.6000 | Buy Now |
DISTI #
563-NBB-10247
|
Mouser Electronics | Electrical Enclosures NEMA Box ABS Poly Blend (15.7 X 11.7 X 6.3 In) RoHS: Compliant | 1 |
|
$58.8700 / $79.5900 | Buy Now |
DISTI #
70148561
|
RS | Enclosure, ABS-PC, UL94-5VA, Gray, 15.7 x 11.7 x 6.3, NEMA 4X, NBB Series | Bud Industries NBB-10247 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.2800 / $79.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.8000 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure RoHS: Compliant |
8 On Order 8 Factory Stock |
|
$61.0500 / $82.9100 | Buy Now |
DISTI #
000000000002173312
|
Sager | Electrical Enclosures NEMA Box ABS Poly Blend (15.7 X 11.7 X 6.3 In) Min Qty: 2 | 8 |
|
$58.9000 / $94.2500 | Buy Now |
|
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure RoHS: Compliant |
8 On Order 8 Factory Stock |
|
$61.0500 / $82.9100 | Buy Now |
DISTI #
10013513
|
TestEquity LLC | Bud Industries NBB-10247 NEMA Box, ABS Poly Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box | 12 |
|
$72.4600 | Buy Now |