Part Details for NBA-211-BI31-00 by CW Industries
Overview of NBA-211-BI31-00 by CW Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBA-211-BI31-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
629-BA211B31
|
Mouser Electronics | Rocker Switches SPDT RED EDGE RoHS: Compliant | 335 |
|
$1.5200 / $2.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $2.6500 | Buy Now |
DISTI #
000000000005831748
|
Sager | Rocker Switches SPDT RED EDGE Min Qty: 1 | 0 |
|
$1.4200 / $1.7600 | Buy Now |
Part Details for NBA-211-BI31-00
NBA-211-BI31-00 CAD Models
NBA-211-BI31-00 Part Data Attributes
|
NBA-211-BI31-00
CW Industries
Buy Now
Datasheet
|
Compare Parts:
NBA-211-BI31-00
CW Industries
Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.28 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Height | 14.5288 mm | |
Center Contact Material | COPPER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.37 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for NBA-211-BI31-00
This table gives cross-reference parts and alternative options found for NBA-211-BI31-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBA-211-BI31-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBA-111-BI15-00 | CW Industries | Check for Price | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NBA-211-BI31-00 vs NBA-111-BI15-00 |
NAA-111-BI13-00 | CW Industries | Check for Price | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NBA-211-BI31-00 vs NAA-111-BI13-00 |
NAA-111-BI24-00 | CW Industries | Check for Price | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NBA-211-BI31-00 vs NAA-111-BI24-00 |
NBA-111-BI11-00 | CW Industries | Check for Price | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NBA-211-BI31-00 vs NBA-111-BI11-00 |
NAA-111-BI15-00 | CW Industries | Check for Price | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NBA-211-BI31-00 vs NAA-111-BI15-00 |
NAA-111-BI23-00 | CW Industries | Check for Price | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NBA-211-BI31-00 vs NAA-111-BI23-00 |
GRSN-2011-3005 | CW Industries | Check for Price | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NBA-211-BI31-00 vs GRSN-2011-3005 |
NAA-111-BI25-00 | CW Industries | Check for Price | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NBA-211-BI31-00 vs NAA-111-BI25-00 |