Part Details for NB7L86MMNR2G by onsemi
Overview of NB7L86MMNR2G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB7L86MMNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC CIRCUIT, ECL | 324 |
|
$24.2000 / $28.6000 | Buy Now |
Part Details for NB7L86MMNR2G
NB7L86MMNR2G CAD Models
NB7L86MMNR2G Part Data Attributes
|
NB7L86MMNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7L86MMNR2G
onsemi
2.5 V / 3.3 V, 12 Gb/s Differential Clock / Data Smart Gate with CML Output and Internal Termination, QFN16, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE,QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 7L | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 0.18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NB7L86MMNR2G
This table gives cross-reference parts and alternative options found for NB7L86MMNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB7L86MMNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB7L86MMNR2 | IC SPECIALTY LOGIC CIRCUIT, QCC16, 3 X 3 MM, QFN-16, Logic IC:Other | onsemi | NB7L86MMNR2G vs NB7L86MMNR2 |