-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Input Mux - 4:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:2 LVPECL, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9427
|
Newark | Clock/Data Fanout Buffer, 8Ghz, Qfn-32, Clock Ic Type:Fanout Buffer, Frequency:8Ghz, No. Of Outputs:2Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:3.6V, Clock Ic Case Style:Qfn, No. Of Pins:32Pins, Operating Temperature Rohs Compliant: Yes |Onsemi NB7L572MNG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.5000 / $14.4100 | Buy Now |
DISTI #
NB7L572MNGOS-ND
|
DigiKey | IC CLK MULTIPLX 4:2 8GHZ 32QFN Min Qty: 1 Lead time: 23 Weeks Container: Tube |
7 In Stock |
|
$11.0297 / $15.9700 | Buy Now |
DISTI #
863-NB7L572MNG
|
Mouser Electronics | Clock Drivers & Distribution TSMC 4-1-2 MLL-PECL RoHS: Compliant | 626 |
|
$11.2600 / $14.5200 | Buy Now |
DISTI #
70466842
|
RS | NB7L572MNG, TSMC 4-1-2 MLL TO PECL | ON Semiconductor NB7L572MNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8800 / $17.4900 | RFQ |
|
Future Electronics | NB7L572 Series 3.3 V Differential 4:1 Mux In - 1:2 LVPECL Translator - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$11.9500 / $12.5400 | Buy Now |
|
Onlinecomponents.com | Input Mux - 4:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:2 LVPECL | 0 |
|
$10.2400 / $14.6700 | Buy Now |
DISTI #
86001222
|
Verical | Clock Multiplexer 2-OUT 4-IN 1:2 32-Pin QFN EP Rail RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 12656 |
|
$11.1125 / $12.8125 | Buy Now |
DISTI #
86003162
|
Verical | Clock Multiplexer 2-OUT 4-IN 1:2 32-Pin QFN EP Rail RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1201 | Americas - 3677 |
|
$11.1125 / $12.8125 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Rochester Electronics | Operational Amplifier, 2 Func, 4000uV Offset-Max, PDSO8 ' RoHS: Compliant Status: Active Min Qty: 1 | 3677 |
|
$8.8900 / $10.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB7L572MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7L572MNG
onsemi
Input Mux - 4:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:2 LVPECL, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AT 3.3V | |
Family | 7L | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 1 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.07 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 6000 MHz |