Part Details for NB7L1008MMNTWG by onsemi
Overview of NB7L1008MMNTWG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NB7L1008MMNTWG
NB7L1008MMNTWG CAD Models
NB7L1008MMNTWG Part Data Attributes
|
NB7L1008MMNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7L1008MMNTWG
onsemi
Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NB7L1008MMNTWG
This table gives cross-reference parts and alternative options found for NB7L1008MMNTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB7L1008MMNTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB7L1008MMNG | Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE | onsemi | NB7L1008MMNTWG vs NB7L1008MMNG |
NB7L1008MMNR4G | Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | NB7L1008MMNTWG vs NB7L1008MMNR4G |