-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0208
|
Newark | Clock/Data Fanout Buffer, 1:8, Qfn-32, Clock Ic Type:Fanout Buffer, Frequency:8Ghz, No. Of Outputs:8Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Qfn, No. Of Pins:32Pins, Operating Temperature Rohs Compliant: Yes |Onsemi NB7L1008MMNG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7800 / $15.1400 | Buy Now |
DISTI #
05R9115
|
Newark | Tsmc 1:8 F/O Mll-Cml/Tube |Onsemi NB7L1008MMNG Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $11.7800 | Buy Now |
DISTI #
NB7L1008MMNGOS-ND
|
DigiKey | IC CLK BUFFER 1:8 8GHZ 32QFN Min Qty: 1 Lead time: 28 Weeks Container: Tube |
307 In Stock |
|
$9.5296 / $15.0500 | Buy Now |
DISTI #
NB7L1008MMNG
|
Avnet Americas | Clock Fanout Buffer 16-OUT 32-Pin QFN EP Rail - Rail/Tube (Alt: NB7L1008MMNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$9.5062 / $10.6413 | Buy Now |
DISTI #
863-NB7L1008MMNG
|
Mouser Electronics | Clock Buffer 2.5/3.3V, 1:8 CML Fanout RoHS: Compliant | 323 |
|
$10.3000 / $14.5600 | Buy Now |
|
Future Electronics | NB7L1008M Series 3.6 V 8 GHz Differential 1:8 Clock/Data Fanout Buffer - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 148 Package Multiple: 74 Container: Tube | 0Tube |
|
$9.8800 / $10.0000 | Buy Now |
DISTI #
NB7L1008MMNG
|
Avnet Silica | Clock Fanout Buffer 16-OUT 32-Pin QFN EP Rail (Alt: NB7L1008MMNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB7L1008MMNG
|
EBV Elektronik | Clock Fanout Buffer 16-OUT 32-Pin QFN EP Rail (Alt: NB7L1008MMNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 25086 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB7L1008MMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7L1008MMNG
onsemi
Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AT 3.3V | |
Family | 7L | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 315 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for NB7L1008MMNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB7L1008MMNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB7L1008MMNTWG | Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | NB7L1008MMNG vs NB7L1008MMNTWG |
NB7L1008MMNR4G | Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | NB7L1008MMNG vs NB7L1008MMNR4G |